Part Details for VIPER013BLSTR by STMicroelectronics
Results Overview of VIPER013BLSTR by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER013BLSTR Information
VIPER013BLSTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER013BLSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH3248
|
Newark | Ac/Dc Converter, 4.5W, -40 To 150Deg C, |Stmicroelectronics VIPER013BLSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2563 |
|
$0.6210 / $0.9790 | Buy Now |
|
DISTI #
69AH3248RL
|
Newark | Ac/Dc Converter, 4.5W, -40 To 150Deg C, |Stmicroelectronics VIPER013BLSTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2563 |
|
$0.6210 / $0.6880 | Buy Now |
|
DISTI #
497-18086-6-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Container: Digi-Reel |
1554 Digi-Reel® |
|
$0.5052 / $1.0100 | Buy Now |
|
DISTI #
497-18086-2-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 2500 Container: Tape & Reel |
1554 Tape & Reel |
|
$0.4535 / $0.4817 | Buy Now |
|
DISTI #
497-18086-1-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Container: Cut Tape |
1554 Cut Tape |
|
$0.5052 / $1.0100 | Buy Now |
|
DISTI #
69229250
|
Verical | AC to DC Switching Converter Flyback 4.25V 66kHz T/R 10-Pin SSOP RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2326 | Americas - 2490 |
|
$0.3302 | Buy Now |
|
DISTI #
511-VIPER013BLSTR
|
Mouser Electronics | AC/DC Converters Energy saving off-line high voltage converter RoHS: Compliant | 2245 |
|
$0.4690 / $1.0100 | Buy Now |
|
DISTI #
V72:2272_21836405
|
Arrow Electronics | AC to DC Switching Converter Flyback 4.25V 66kHz T/R 10-Pin SSOP COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2326 Container: Cut Strips | Americas - 2490 |
|
$0.3302 | Buy Now |
|
|
STMicroelectronics | Energy saving off-line high voltage converter COO: Italy Min Qty: 1 | 2245 |
|
$0.5200 / $1.0100 | Buy Now |
|
|
Future Electronics | VIPer01 Series 30 V 66 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5250 / $0.5350 | Buy Now |
US Tariff Estimator: VIPER013BLSTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER013BLSTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER013BLSTR Part Data Attributes
|
|
VIPER013BLSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER013BLSTR
STMicroelectronics
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.25 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 66 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
VIPER013BLSTR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4571, which includes guidelines for component placement, thermal management, and routing to minimize electromagnetic interference (EMI) and ensure reliable operation.
-
The transformer selection depends on the input voltage, output voltage, and power rating. STMicroelectronics provides a transformer selection guide in the datasheet, and engineers can also use online tools or consult with transformer manufacturers to find a suitable transformer for their specific application.
-
The VIPER013BLSTR has a high power density, and thermal management is crucial to ensure reliable operation. Engineers should consider using a heat sink, thermal interface material, and optimizing the PCB layout to minimize thermal resistance and ensure efficient heat dissipation.
-
The VIPER013BLSTR has built-in OVP and UVP features, but engineers can also implement external protection circuits using resistors, zener diodes, and comparators to provide additional protection against voltage faults.
-
To minimize EMI, engineers can use shielding, filtering, and layout techniques such as separating analog and digital grounds, using ferrite beads, and optimizing the PCB layout to reduce radiation and conduction of electromagnetic noise.