Part Details for VIPER06XS by STMicroelectronics
Results Overview of VIPER06XS by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER06XS Information
VIPER06XS by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER06XS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7936
|
Newark | Ac/Dc Conv, Buck/Flyback, Ssop-10, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Ssop, No. Of Pins:10Pins, Power Rating Max:4W, Topology:Buck, Flyback, Isolation:Isolated, Non Isolated, Qualification:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VIPER06XS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2299 |
|
$1.4300 / $2.4200 | Buy Now |
|
DISTI #
497-14660-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 10SSO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1990 In Stock |
|
$0.9869 / $1.9800 | Buy Now |
|
DISTI #
VIPER06XS
|
Avnet Americas | Off Line Converter 10-Pin SSO Tube - Rail/Tube (Alt: VIPER06XS) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9086 / $1.0384 | Buy Now |
|
DISTI #
511-VIPER06XS
|
Mouser Electronics | AC/DC Converters Fixed VIPer Plus 800V 30kHz 30mW RoHS: Compliant | 15207 |
|
$0.9690 / $1.9800 | Buy Now |
|
DISTI #
E02:0323_05864510
|
Arrow Electronics | AC to DC Switching Converter Off-Line Switcher 33kHz Tube 10-Pin SSO COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2436 | Europe - 7500 |
|
$0.8767 / $1.3047 | Buy Now |
|
|
STMicroelectronics | VIPerPlus family: Energy saving high voltage converter for direct feedback COO: China RoHS: Compliant Min Qty: 1 | 15207 |
|
$1.0600 / $1.9400 | Buy Now |
|
|
Future Electronics | VIPER06 Series 23.5 V 33 KHz Energy Saving High Voltage Converter - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.8850 / $0.9650 | Buy Now |
|
DISTI #
85918806
|
Verical | AC to DC Switching Converter Off-Line Switcher 33kHz Tube 10-Pin SSO RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2436 | Americas - 7496 |
|
$0.8684 / $1.2923 | Buy Now |
|
DISTI #
E02:0323_05864510
|
Arrow Electronics | AC to DC Switching Converter Off-Line Switcher 33kHz Tube 10-Pin SSO COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2436 | Europe - 7500 |
|
$0.8767 / $1.3047 | Buy Now |
|
DISTI #
85918806
|
Verical | AC to DC Switching Converter Off-Line Switcher 33kHz Tube 10-Pin SSO COO: China RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2436 | Americas - 7496 |
|
$0.8684 / $1.2923 | Buy Now |