There are no models available for this part yet.
Overview of VIPER100ASP(022Y) by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232022YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x10Pin,15u\\ Gold,NY4T,TAIL=2.8mm | |
G8233022YFEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x15Pin,15u\\ Gold,NY4T,TAIL=3.2mm | |
G8232022YDEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Right Angle DIP,2x10Pin,15u\\ Gold,NY4T,Tail=2.2mm,Color-Black,Tray |
CAD Models for VIPER100ASP(022Y) by STMicroelectronics
Part Data Attributes for VIPER100ASP(022Y) by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
ZFM
|
Package Description
|
,
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
13 V
|
JESD-30 Code
|
R-PZFM-T5
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current-Max
|
5.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
200 kHz
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for VIPER100ASP(022Y)
This table gives cross-reference parts and alternative options found for VIPER100ASP(022Y). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER100ASP(022Y), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER53DIP-E | Fixed frequency off line converter | STMicroelectronics | VIPER100ASP(022Y) vs VIPER53DIP-E |
VIPER100ASP-E13TR | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, POWER, SO-10 | STMicroelectronics | VIPER100ASP(022Y) vs VIPER100ASP-E13TR |
VIPER53ESPTR-E | Fixed frequency off line converter | STMicroelectronics | VIPER100ASP(022Y) vs VIPER53ESPTR-E |
VIPER53ESP | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO10, POWER, SOP-10 | STMicroelectronics | VIPER100ASP(022Y) vs VIPER53ESP |
VIPER53SP | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER100ASP(022Y) vs VIPER53SP |
VIPER53ESP-E | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO10, LAD FREE, POWER, SOP-10 | STMicroelectronics | VIPER100ASP(022Y) vs VIPER53ESP-E |
VIPER53EDIP | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | VIPER100ASP(022Y) vs VIPER53EDIP |
VIPER100SP | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | VIPER100ASP(022Y) vs VIPER100SP |
VIPER53SP-E | Fixed frequency off line converter | STMicroelectronics | VIPER100ASP(022Y) vs VIPER53SP-E |
VIPER100(022Y) | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | VIPER100ASP(022Y) vs VIPER100(022Y) |