Datasheets
packagee
VIPER22ADIP by: STMicroelectronics

Switching Regulator, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDIP8

Part Details for VIPER22ADIP by STMicroelectronics

Results Overview of VIPER22ADIP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

VIPER22ADIP Information

VIPER22ADIP by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for VIPER22ADIP

Part # Distributor Description Stock Price Buy
Chip Stock Switching Regulator, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDIP8 537500
RFQ
Vyrian Switching Regulator, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDIP8 8141
RFQ
Win Source Electronics LOW POWER OFF LINE SMPS PRIMARY SWITCHER | IC OFFLINE SWIT PWM SMPS 8DIP 150000
  • 65 $0.8226
  • 150 $0.6750
  • 230 $0.6539
  • 320 $0.6328
  • 410 $0.6117
  • 550 $0.5484
$0.5484 / $0.8226 Buy Now

US Tariff Estimator: VIPER22ADIP by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

VIPER22ADIP
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

VIPER22ADIP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

VIPER22ADIP Part Data Attributes

VIPER22ADIP STMicroelectronics
Buy Now Datasheet
Compare Parts:
VIPER22ADIP STMicroelectronics Switching Regulator, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDIP8
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Plastic, Dip-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Analog IC - Other Type Switching Regulator
Control Mode Current-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 38 V
Input Voltage-Min 9 V
Input Voltage-Nom 18 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.27 Mm
Number of Functions 1
Number of Terminals 8
Output Current-Max 0.84 A
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified
Seated Height-Max 5.33 Mm
Surface Mount No
Switcher Configuration Single
Switching Frequency-Max 66 Khz
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm

Alternate Parts for VIPER22ADIP

This table gives cross-reference parts and alternative options found for VIPER22ADIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER22ADIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
VIPER22ADIP-E STMicroelectronics $0.8669 Switching Controller, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDIP8 VIPER22ADIP vs VIPER22ADIP-E
Part Number Manufacturer Composite Price Description Compare
TNY264PG Power Integrations $0.9977 LOAD SWITCH, Fixed, PDIP7 VIPER22ADIP vs TNY264PG
TDA16834 Infineon Technologies AG Check for Price Switching Regulator, Current-mode, 4.8A, 110kHz Switching Freq-Max, PDIP8 VIPER22ADIP vs TDA16834
ICE2B365 Infineon Technologies AG Check for Price Switching Controller, Current-mode, 3A, 72kHz Switching Freq-Max, CMOS, PDIP8 VIPER22ADIP vs ICE2B365
VIPER20ADIP STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDIP8 VIPER22ADIP vs VIPER20ADIP
KA5H0165RN Rochester Electronics LLC Check for Price 4A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 VIPER22ADIP vs KA5H0165RN
TOP232PN Power Integrations Check for Price Switching Regulator, Voltage-mode, 0.8A, 140kHz Switching Freq-Max, CMOS, PDIP7 VIPER22ADIP vs TOP232PN
TDA16822 Infineon Technologies AG Check for Price Switching Regulator, Current-mode, 2.5A, 107kHz Switching Freq-Max, PDIP8 VIPER22ADIP vs TDA16822
FSDH321 Rochester Electronics LLC Check for Price 1.5A SWITCHING REGULATOR, 110kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 VIPER22ADIP vs FSDH321
TNY263P Power Integrations Check for Price LOAD SWITCH, Fixed, PDIP7 VIPER22ADIP vs TNY263P
VIPER22AS13TR STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDSO8 VIPER22ADIP vs VIPER22AS13TR
equivalents icon

VIPER22ADIP Related Parts

VIPER22ADIP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VIPER22ADIP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VIPER22ADIP by STMicroelectronics

Select Manufacturer
Which Manufacturer of VIPER22ADIP would you like to use for your alert(s)?
  • Please alert me when VIPER22ADIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VIPER22ADIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VIPER22ADIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VIPER22ADIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VIPER22ADIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VIPER22ADIP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: