Part Details for VIPER25HN by STMicroelectronics
Overview of VIPER25HN by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIPER25HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9629
|
Newark | Power Conversion |Stmicroelectronics VIPER25HN RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-9073-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 35 Weeks Container: Tube |
1541 In Stock |
|
$0.7689 / $1.5600 | Buy Now |
DISTI #
VIPER25HN
|
Avnet Americas | High Voltage Converters 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER25HN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | VIPerPlus family: Quasi-resonant high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 99 |
|
$0.8700 / $1.4800 | Buy Now |
|
Future Electronics | VIPER25 Series 23.5 V 250 kHz 3.5 mA Off-Line High Voltage Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5600 / $0.6700 | Buy Now |
Part Details for VIPER25HN
VIPER25HN CAD Models
VIPER25HN Part Data Attributes
|
VIPER25HN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER25HN
STMicroelectronics
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | NO | |
Switching Frequency-Max | 250 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for VIPER25HN
This table gives cross-reference parts and alternative options found for VIPER25HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER25HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER25LN | VIPerPlus family: Quasi-resonant high performance off line high voltage converter | STMicroelectronics | VIPER25HN vs VIPER25LN |
VIPER15HN | SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDIP7, ROHS COMPLIANT, DIP-7 | STMicroelectronics | VIPER25HN vs VIPER15HN |
VIPER15LN | SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDIP7, ROHS COMPLIANT, DIP-7 | STMicroelectronics | VIPER25HN vs VIPER15LN |