| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER25HN | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 250kHz Switching Freq-Max, PDIP7 | VIPER15HN vs VIPER25HN |
| VIPER25LN | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 150kHz Switching Freq-Max, PDIP7 | VIPER15HN vs VIPER25LN |
Part Details for VIPER15HN by STMicroelectronics
Results Overview of VIPER15HN by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER15HN Information
VIPER15HN by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER15HN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8737-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Container: Tube |
0 Tube |
|
$0.6358 / $1.2200 | Buy Now |
US Tariff Estimator: VIPER15HN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER15HN CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER15HN Part Data Attributes
|
|
VIPER15HN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER15HN
STMicroelectronics
Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDIP7
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Dip-7 | |
| Pin Count | 7 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23.5 V | |
| Input Voltage-Min | 8.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDIP-T7 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP7/8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 250 Khz | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for VIPER15HN
This table gives cross-reference parts and alternative options found for VIPER15HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER15HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.