-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16077-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 50 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6301 / $1.3266 | Buy Now |
DISTI #
VIPER37LD
|
Avnet Americas | Current Mode PWM Controller 16-Pin SOIC Tube - Rail/Tube (Alt: VIPER37LD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6544 / $0.6825 | Buy Now |
DISTI #
511-VIPER37LD
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Fixed frequency 15W high performance off line high volt conver RoHS: Compliant | 0 |
|
$0.6300 / $1.5600 | Order Now |
|
STMicroelectronics | VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8800 / $1.5300 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.6500 / $0.7650 | Buy Now |
DISTI #
VIPER37LD
|
Avnet Silica | Current Mode PWM Controller 16-Pin SOIC Tube (Alt: VIPER37LD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VIPER37LD
|
EBV Elektronik | Current Mode PWM Controller 16-Pin SOIC Tube (Alt: VIPER37LD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER37LD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER37LD
STMicroelectronics
VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 66 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VIPER37LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER37LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER50ASP13TR | 2.7A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-8 | STMicroelectronics | VIPER37LD vs VIPER50ASP13TR |
VIPER50 | 2.7A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | VIPER37LD vs VIPER50 |
VIPER50ASP-E13TR | 2.7A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, POWER, SOP-10 | STMicroelectronics | VIPER37LD vs VIPER50ASP-E13TR |
VIPER50ASP | 2.7A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER37LD vs VIPER50ASP |
VIPER50SP | 2.7A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER37LD vs VIPER50SP |
VIPER50A(022Y) | 2.7A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | VIPER37LD vs VIPER50A(022Y) |
VIPER50A | 2.7A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | VIPER37LD vs VIPER50A |
VIPER37LDTR | VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter | STMicroelectronics | VIPER37LD vs VIPER37LDTR |
VIPER50SP13TR | 2.7A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-8 | STMicroelectronics | VIPER37LD vs VIPER50SP13TR |