| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER50ASP13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, MOS, PDSO10 | VIPER50 vs VIPER50ASP13TR |
| VIPER50ASP-E | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, PDSO10 | VIPER50 vs VIPER50ASP-E |
| VIPER37LD | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO16 | VIPER50 vs VIPER37LD |
| VIPER50SP | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, MOS, PDSO10 | VIPER50 vs VIPER50SP |
| VIPER50ASP-E13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, PDSO10 | VIPER50 vs VIPER50ASP-E13TR |
Part Details for VIPER50 by STMicroelectronics
Results Overview of VIPER50 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER50 Information
VIPER50 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | AC to DC Switching Converter SMPS Controller 200kHz Tube 5-Pin(5+Tab) PENTAWATT | 50 |
|
RFQ | |
|
|
Greenchips | Date Code: 93+ | 45 |
|
RFQ |
US Tariff Estimator: VIPER50 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER50 Part Data Attributes
|
|
VIPER50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER50
STMicroelectronics
Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, MOS, PZFM5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | ZFM | |
| Package Description | Pentawatt Hv-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 13 V | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 9.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Output Current-Max | 2.7 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP5,.3,.12,100TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.65 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Mos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 9.4 Mm |
Alternate Parts for VIPER50
This table gives cross-reference parts and alternative options found for VIPER50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VIPER50 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for VIPER50 is -40°C to 150°C, but it can be derated to 125°C for some applications.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings, and use a suitable input capacitor to filter out noise and ripple.
-
To minimize EMI and noise, use a compact PCB layout with short traces, and place the input and output capacitors close to the VIPER50. Also, use a ground plane and shielded cables to reduce radiation.
-
Yes, VIPER50 is suitable for high-reliability applications, as it meets the requirements of AEC-Q100 and is qualified for automotive and industrial applications.
-
To troubleshoot common issues, check the input and output voltage levels, ensure proper biasing, and verify the PCB layout. Also, use an oscilloscope to check for oscillations and noise.