Part Details for VIPER53EDIP-E by STMicroelectronics
Results Overview of VIPER53EDIP-E by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER53EDIP-E Information
VIPER53EDIP-E by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER53EDIP-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2460754
|
Farnell | AC/DC CONVERTER, FLYBACK, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 1911 |
|
$3.6334 / $6.1272 | Buy Now |
|
DISTI #
497-6172-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1678 In Stock |
|
$2.9963 / $5.3600 | Buy Now |
|
DISTI #
VIPER53EDIP-E
|
Avnet Americas | Off Line Primary Switch 8-Pin PDIP Tube - Rail/Tube (Alt: VIPER53EDIP-E) COO: Singapore RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7669 / $3.1621 | Buy Now |
|
DISTI #
511-VIPER53EDIP
|
Mouser Electronics | AC/DC Converters Primary Switch OFF-line RoHS: Compliant | 5951 |
|
$2.8100 / $4.0000 | Buy Now |
|
|
Future Electronics | VIPER53 Series 19 V Off Line Primary Switcher Through Hole - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.7000 / $2.8300 | Buy Now |
|
|
Future Electronics | VIPER53 Series 19 V Off Line Primary Switcher Through Hole - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.7000 / $2.9200 | Buy Now |
|
DISTI #
VIPER53EDIP-E
|
TME | IC: driver, flyback, PWM controller, DIP8, 2A, 620V, Ch: 1, 7.5÷19VDC Min Qty: 1 | 0 |
|
$2.6800 / $4.1600 | RFQ |
|
DISTI #
VIPER53EDIP-E
|
Avnet Silica | Off Line Primary Switch 8Pin PDIP Tube (Alt: VIPER53EDIP-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ACtoDCSwitchingConverterOff-LineSwitcher93kHzto107kHzTube8-PinPDIP | 975 |
|
RFQ | |
|
DISTI #
VIPER53EDIP-E
|
EBV Elektronik | Off Line Primary Switch 8Pin PDIP Tube (Alt: VIPER53EDIP-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 50 |
|
Buy Now |
US Tariff Estimator: VIPER53EDIP-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VIPER53EDIP-E
VIPER53EDIP-E Part Data Attributes
|
|
VIPER53EDIP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER53EDIP-E
STMicroelectronics
Switching Regulator, Current-mode, 2.3A, 300kHz Switching Freq-Max, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 14 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 9.3 V | |
| Input Voltage-Nom | 13 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Output Current-Max | 2.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 300 Khz | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for VIPER53EDIP-E
This table gives cross-reference parts and alternative options found for VIPER53EDIP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER53EDIP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER53ESPTR-E | STMicroelectronics | $3.6130 | Switching Regulator, Current-mode, 2.3A, 300kHz Switching Freq-Max, PDSO10 | VIPER53EDIP-E vs VIPER53ESPTR-E |
VIPER53EDIP-E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VIPER53EDIP-E is -40°C to 150°C.
-
To ensure proper cooling, make sure to provide a heat sink with a thermal resistance of less than 10°C/W and ensure good airflow around the device.
-
The recommended input capacitor value for the VIPER53EDIP-E is 10uF to 22uF, with a voltage rating of at least 50V.
-
Yes, the VIPER53EDIP-E is suitable for high-reliability applications, such as automotive and industrial systems, due to its high-quality manufacturing process and rigorous testing.
-
To troubleshoot issues with the VIPER53EDIP-E, check the input voltage, output voltage, and current consumption. Also, verify that the device is properly cooled and that the input and output capacitors are of the correct value and type.