-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8493
|
Newark | Capacitor Ceramic 100Pf 50V, C0G, 5%, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0402A101JXACW1BC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19211 |
|
$0.0100 | Buy Now |
DISTI #
29AK8793
|
Newark | Cap, 100Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Vishay VJ0402A101JXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
16J0456
|
Newark | Ceramic Capacitor 100Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0402A101JXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
62AC8230
|
Newark | Cap, 100Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:100Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0402A101JXACW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0420 / $0.0880 | Buy Now |
DISTI #
VJ0402A101JXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A101JXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0108 | Buy Now |
DISTI #
88M8493
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 88M8493) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 19211 Partner Stock |
|
$0.0210 / $0.1040 | Buy Now |
DISTI #
77-VJ0402A101JXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100pF 50volts C0G 5% | 24185 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
E02:0323_00194039
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Date Code: 2243 | Europe - 40000 |
|
$0.0080 / $0.0111 | Buy Now |
DISTI #
V72:2272_09174189
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2048 Container: Cut Strips | Americas - 871 |
|
$0.0086 / $0.0530 | Buy Now |
|
Future Electronics | 0402 100 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 30000Reel |
|
$0.0077 / $0.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A101JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A101JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402A101JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A101JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A101JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A101JXACW1BC vs 04025A101JA79A |
LD025A101JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A101JXACW1BC vs LD025A101JAX4A |
500R07N101JV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402A101JXACW1BC vs 500R07N101JV6U |
04025A101JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A101JXACW1BC vs 04025A101JA77A |
KGM05ACG1H101JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A101JXACW1BC vs KGM05ACG1H101JH |
C0G0402101J1HSR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A101JXACW1BC vs C0G0402101J1HSR |
C0G0402101J1HPB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A101JXACW1BC vs C0G0402101J1HPB |
0402NPO101JT2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A101JXACW1BC vs 0402NPO101JT2AT |
VJ0402A101JNAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402A101JXACW1BC vs VJ0402A101JNAAJ |
TDCF500G101J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402A101JXACW1BC vs TDCF500G101J1GV001T |