VJ0402A121JXACW1BC
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP

Overview of VJ0402A121JXACW1BC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for VJ0402A121JXACW1BC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 57J6802
Newark Capacitor, ceramic,120Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A121JXACW1BC RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0180
  • 20,000 $0.0130
$0.0130 / $0.0180 Buy Now
DISTI # VJ0402A121JXACW1BC
Avnet Americas Multilayer Ceramic Capacitor, 120 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A121JXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0086
  • 20,000 $0.0083
  • 40,000 $0.0080
  • 60,000 $0.0077
  • 80,000 $0.0075
  • 100,000 $0.0071
  • 1,000,000 $0.0067
$0.0067 / $0.0086 Buy Now
DISTI # 77-VJ0402A121JXACBC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 120pF 50volts C0G 5% RoHS: Compliant 5179
  • 1 $0.1000
  • 10 $0.0540
  • 100 $0.0270
  • 1,000 $0.0180
  • 2,500 $0.0170
  • 10,000 $0.0110
  • 50,000 $0.0100
$0.0100 / $0.1000 Buy Now
Future Electronics MLCC - SMD/SMT 0402 120pF 50volts C0G 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel 0
Reel
  • 10,000 $0.0075
  • 40,000 $0.0071
  • 100,000 $0.0069
  • 250,000 $0.0067
  • 400,000 $0.0064
$0.0064 / $0.0075 Buy Now
DISTI # VJ0402A121JXACW1BC
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 120pF 50volts C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0082
  • 20,000 $0.0078
  • 40,000 $0.0075
  • 60,000 $0.0073
  • 100,000 $0.0071
  • 250,000 $0.0069
  • 400,000 $0.0066
$0.0066 / $0.0082 Buy Now
DISTI # VJ0402A121JXACW1BC
Avnet Abacus Multilayer Ceramic Capacitor, 120 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A121JXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S804400328878
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 80000
  • 10,000 $0.0055
  • 20,000 $0.0053
  • 50,000 $0.0050
$0.0050 / $0.0055 Buy Now

CAD Models for VJ0402A121JXACW1BC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0402A121JXACW1BC by Vishay Intertechnologies

VJ0402A121JXACW1BC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.55 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. VJ0402A121JXACW1BC
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for VJ0402A121JXACW1BC

This table gives cross-reference parts and alternative options found for VJ0402A121JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A121JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05C121JB5NNNC Capacitor, Ceramic, Chip, General Purpose, 120pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics VJ0402A121JXACW1BC vs CL05C121JB5NNNC
NMC0402NPO121J50TRPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP NIC Components Corp VJ0402A121JXACW1BC vs NMC0402NPO121J50TRPF
VJ0402A121JXAPW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies VJ0402A121JXACW1BC vs VJ0402A121JXAPW1BC
LD025A121JAB2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP Kyocera AVX Components VJ0402A121JXACW1BC vs LD025A121JAB2A
AU025A121JA72A Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402 Kyocera AVX Components VJ0402A121JXACW1BC vs AU025A121JA72A
NMC-L0402NPO121J50TRPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp VJ0402A121JXACW1BC vs NMC-L0402NPO121J50TRPF
04025A121JAT2A Capacitor, Ceramic, Chip, General Purpose, 120pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components VJ0402A121JXACW1BC vs 04025A121JAT2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0402A121JXACW1BC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0402A121JXACW1BC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0402A121JXACW1BC would you like to use for your alert(s)?
  • Please alert me when VJ0402A121JXACW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0402A121JXACW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0402A121JXACW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0402A121JXACW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0402A121JXACW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0402A121JXACW1BC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: