-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8495
|
Newark | Capacitor Ceramic 15Pf 50V, C0G, 5%, 0402, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj_W1Bc Basic Commodity Series Rohs Compliant: Yes |Vishay VJ0402A150JXACW1BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9758 |
|
$0.0080 | Buy Now |
DISTI #
57J6834
|
Newark | Ceramic Capacitor 15Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Length:1.02Mm Rohs Compliant: Yes |Vishay VJ0402A150JXACW1BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
62AC8232
|
Newark | Cap, 15Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:15Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0402A150JXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0960 / $0.1930 | Buy Now |
DISTI #
38AH3152
|
Newark | Vj0402A150Jxacw1Bc Rohs Compliant: Yes |Vishay VJ0402A150JXACW1BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
VJ0402A150JXACW1BC
|
Avnet Americas | VJ0402A150JXACW1BC - Tape and Reel (Alt: VJ0402A150JXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0055 / $0.0063 | Buy Now |
DISTI #
88M8495
|
Avnet Americas | VJ0402A150JXACW1BC - Product that comes on tape, but is not reeled (Alt: 88M8495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 9758 Partner Stock |
|
$0.0270 / $0.1000 | Buy Now |
DISTI #
77-VJ0402A150JXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 15pF 50volts C0G 5% RoHS: Compliant | 8025 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0402 15 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 460000Reel |
|
$0.0091 / $0.0101 | Buy Now |
|
Future Electronics | 0402 15 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 10000Reel |
|
$0.0091 / $0.0101 | Buy Now |
|
Quest Components | 72 |
|
$0.0700 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A150JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A150JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402A150JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A150JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC025A150JZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A150JXACW1BC vs BC025A150JZJ1AA2 |
BC025A150JZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A150JXACW1BC vs BC025A150JZB1AA3 |
VJ0402A150JNAAO5G | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402A150JXACW1BC vs VJ0402A150JNAAO5G |
BC025A150JZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A150JXACW1BC vs BC025A150JZJ9SA0 |
0402N150J500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | VJ0402A150JXACW1BC vs 0402N150J500SW |
NMC-A0402NPO150J50CQYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | NIC Components Corp | VJ0402A150JXACW1BC vs NMC-A0402NPO150J50CQYF |
BC025A150JZJ1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A150JXACW1BC vs BC025A150JZJ1SA1 |
0402RN150J500CT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | VJ0402A150JXACW1BC vs 0402RN150J500CT |
MQ025A150JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A150JXACW1BC vs MQ025A150JGJ3A |
0402N150J500Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | VJ0402A150JXACW1BC vs 0402N150J500Y |