-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8239
|
Newark | Cap, 0.1Μf, 10V, 10%, X5R, 0402, Capacitance:0.1Μf, Voltage Rating:10V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ0402G104KXQCW1BC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 660 |
|
$0.0440 / $0.0830 | Buy Now |
DISTI #
69AH3270
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Vishay VJ0402G104KXQCW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
88M8515
|
Newark | Capacitor Ceramic, 0.1Uf, 10V, X5R, 10%, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Vj?w1Bc Series, Qualification:-Rohs Compliant: Yes |Vishay VJ0402G104KXQCW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
57J7473
|
Newark | Ceramic Capacitor, 0.1Uf, 10V, X5R, 10%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0402G104KXQCW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
VJ0402G104KXQCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402G104KXQCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0106 | Buy Now |
DISTI #
77-VJ0402G104KXQCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 X5R 100nF 10% 10V RoHS: Compliant | 0 |
|
$0.0090 / $0.0150 | Order Now |
|
Future Electronics | 0402 0.1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0168 / $0.0189 | Buy Now |
|
Future Electronics | 0402 0.1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0168 / $0.0189 | Buy Now |
|
Bristol Electronics | 49825 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0171 / $0.0855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402G104KXQCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402G104KXQCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402G104KXQCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402G104KXQCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X5R104KWASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | VJ0402G104KXQCW1BC vs 0402X5R104KWASB |
KGM05AR51A104KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402G104KXQCW1BC vs KGM05AR51A104KN |
TDCF100X104K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402G104KXQCW1BC vs TDCF100X104K1GV001T |
0402X5R104KTAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | VJ0402G104KXQCW1BC vs 0402X5R104KTAAB |
0402X5R104KWAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | VJ0402G104KXQCW1BC vs 0402X5R104KWAAB |
0402X5R104KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | VJ0402G104KXQCW1BC vs 0402X5R104KTASB |