Part Details for VJ0402Y102KXAPW1BC by Vishay Intertechnologies
Overview of VJ0402Y102KXAPW1BC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y102KXAPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J7696
|
Newark | Capacitor, ceramic,1000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y102KXAPW1BC RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
VJ0402Y102KXAPW1BC
|
Avnet Americas | VJ0402Y102KXAPW1BC - Tape and Reel (Alt: VJ0402Y102KXAPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0065 | Buy Now |
DISTI #
77-VJ0402Y102KXAPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1000pF 50volts X7R 10% RoHS: Compliant | 3558 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks | 0 |
|
$0.0050 | Buy Now |
DISTI #
VJ0402Y102KXAPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] (Alt: VJ0402Y102KXAPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y102KXAPW1BC
VJ0402Y102KXAPW1BC CAD Models
VJ0402Y102KXAPW1BC Part Data Attributes
|
VJ0402Y102KXAPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y102KXAPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y102KXAPW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y102KXAPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y102KXAPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B102KB5NNND | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | VJ0402Y102KXAPW1BC vs CL05B102KB5NNND |
M3253502E2A102KZMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | VJ0402Y102KXAPW1BC vs M3253502E2A102KZMB |
NMC0402X7R102K50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | NIC Components Corp | VJ0402Y102KXAPW1BC vs NMC0402X7R102K50TRPF |
AU025C102KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Kyocera AVX Components | VJ0402Y102KXAPW1BC vs AU025C102KA72A |
CL05B102KB5NNNC | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | VJ0402Y102KXAPW1BC vs CL05B102KB5NNNC |
04025C102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | VJ0402Y102KXAPW1BC vs 04025C102KAT2A |
M3253502E2A102KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | VJ0402Y102KXAPW1BC vs M3253502E2A102KZTB |
VJ0402Y102KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXAPW1BC vs VJ0402Y102KXACW1BC |
04025C102KAT4A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | VJ0402Y102KXAPW1BC vs 04025C102KAT4A |
VJ0402Y102KLAAC2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXAPW1BC vs VJ0402Y102KLAAC2L |