Part Details for VJ0402Y102KXXPW1BC by Vishay Intertechnologies
Overview of VJ0402Y102KXXPW1BC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y102KXXPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J7701
|
Newark | Capacitor, ceramic,1000Pf,25Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y102KXXPW1BC Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
VJ0402Y102KXXPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXXPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0065 | Buy Now |
DISTI #
77-VJ0402Y102KXXPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1000pF 25volts X7R 10% RoHS: Compliant | 90479 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 1000PF 25V X7R 0402 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0050 | Buy Now |
DISTI #
VJ0402Y102KXXPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXXPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0065 | Buy Now |
DISTI #
VJ0402Y102KXXPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] (Alt: VJ0402Y102KXXPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y102KXXPW1BC
VJ0402Y102KXXPW1BC CAD Models
VJ0402Y102KXXPW1BC Part Data Attributes:
|
VJ0402Y102KXXPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y102KXXPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y102KXXPW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y102KXXPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y102KXXPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B102K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXXPW1BC vs 0402B102K250C |
0402B102K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXXPW1BC vs 0402B102K250NT |
0402B102K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXXPW1BC vs 0402B102K250CB |
0402B102K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXXPW1BC vs 0402B102K250SB |
0402B102K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXXPW1BC vs 0402B102K250NB |
MC0402B102K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | SPC Multicomp | VJ0402Y102KXXPW1BC vs MC0402B102K250CT |
MAAST105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | VJ0402Y102KXXPW1BC vs MAAST105SB7102KFNA01 |
VJ0402Y102KXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXXPW1BC vs VJ0402Y102KXXCW1BC |
0402B102K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXXPW1BC vs 0402B102K250CT |
0402B102K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXXPW1BC vs 0402B102K250S |