Part Details for VJ0402Y221KXACW1BC by Vishay Intertechnologies
Overview of VJ0402Y221KXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y221KXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8528
|
Newark | Capacitor Ceramic, 220Pf, 50V, X7R, 10%, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj_W1Bc Basic Commodity Series Rohs Compliant: Yes |Vishay VJ0402Y221KXACW1BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
57J7914
|
Newark | Ceramic Capacitor, 220Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Length:1.02Mm Rohs Compliant: Yes |Vishay VJ0402Y221KXACW1BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
VJ0402Y221KXACW1BC
|
Avnet Americas | VJ0402Y221KXACW1BC - Tape and Reel (Alt: VJ0402Y221KXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0086 | Buy Now |
DISTI #
77-VJ0402Y221KXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 220pF 50volts X7R 10% RoHS: Compliant | 12044 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 0402 220 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0066 / $0.0073 | Buy Now |
|
Future Electronics | 0402 220 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0066 / $0.0073 | Buy Now |
DISTI #
VJ0402Y221KXACW1BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 220pF 50volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0068 / $0.0078 | Buy Now |
DISTI #
VJ0402Y221KXACW1BC
|
TME | Capacitor: ceramic, 220pF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0029 | RFQ |
DISTI #
VJ0402Y221KXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y221KXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S804400312372
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: No | 6799 |
|
$0.0073 / $0.0116 | Buy Now |
Part Details for VJ0402Y221KXACW1BC
VJ0402Y221KXACW1BC CAD Models
VJ0402Y221KXACW1BC Part Data Attributes
|
VJ0402Y221KXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y221KXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y221KXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y221KXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y221KXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC025C221KZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y221KXACW1BC vs BC025C221KZJ3AA1 |
CE0402A-221-K050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | RCD Components Inc | VJ0402Y221KXACW1BC vs CE0402A-221-K050RBS |
CL05B221KB5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | VJ0402Y221KXACW1BC vs CL05B221KB5NNNP |
GMC04X7R221K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Cal-Chip Electronics | VJ0402Y221KXACW1BC vs GMC04X7R221K50NTD |
0402B221K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402Y221KXACW1BC vs 0402B221K500NT |
0402B221K500PHT-HK | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Knowles Capacitors | VJ0402Y221KXACW1BC vs 0402B221K500PHT-HK |
0402Y221KAXB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | SRT Micro Ceramique | VJ0402Y221KXACW1BC vs 0402Y221KAXB |
CE0402A-221-K050RCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | RCD Components Inc | VJ0402Y221KXACW1BC vs CE0402A-221-K050RCQ |
0402B221K500DT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Knowles Capacitors | VJ0402Y221KXACW1BC vs 0402B221K500DT |
0402B221K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Knowles Capacitors | VJ0402Y221KXACW1BC vs 0402B221K500CT |