VJ0603A101JXBAC
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP

Overview of VJ0603A101JXBAC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0603A101JXBAC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J8342
Newark Capacitor Ceramic 100Pf 100V, C0G, 5%, 0603, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Commercial Series Rohs Compliant: Yes |Vishay VJ0603A101JXBAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7870
  • 1 $0.0330
  • 25 $0.0330
  • 50 $0.0330
  • 100 $0.0330
  • 250 $0.0330
  • 500 $0.0330
$0.0330 Buy Now
DISTI # 69AH3291
Newark Cap, 100Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603A101JXBAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 4000
  • 4,000 $0.0430
  • 8,000 $0.0420
$0.0420 / $0.0430 Buy Now
DISTI # 62AC8267
Newark Cap, 100Pf, 100V, 5%, C0G/Np0, 0603, Capacitance:100Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0603A101JXBAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2800
  • 25 $0.1930
  • 50 $0.1290
  • 100 $0.1090
  • 250 $0.0930
  • 500 $0.0770
$0.0770 / $0.2800 Buy Now
DISTI # 07J8640
Newark Ceramic Capacitor 100Pf 100V, C0G, 5%, 0603, Full Reel, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series Rohs Compliant: Yes |Vishay VJ0603A101JXBAC RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 8,000 $0.0480
$0.0480 Buy Now
DISTI # 07J8342
Avnet Americas VJ0603A101JXBAC00 - Product that comes on tape, but is not reeled (Alt: 07J8342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack 7870 Partner Stock
  • 1 $0.3000
  • 25 $0.1930
  • 50 $0.1350
  • 100 $0.1090
  • 250 $0.0950
$0.0950 / $0.3000 Buy Now
DISTI # VJ0603A101JXBAC
Avnet Americas VJ0603A101JXBAC00 - Tape and Reel (Alt: VJ0603A101JXBAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0237
  • 16,000 $0.0229
  • 24,000 $0.0221
  • 40,000 $0.0214
  • 80,000 $0.0206
  • 400,000 $0.0196
  • 800,000 $0.0186
$0.0186 / $0.0237 Buy Now
DISTI # 77-VJ0603A101JXBAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 5% 0603 RoHS: Compliant 0
  • 1 $0.2900
  • 10 $0.1930
  • 100 $0.1090
  • 1,000 $0.0710
  • 4,000 $0.0670
  • 8,000 $0.0560
  • 24,000 $0.0520
  • 48,000 $0.0500
  • 100,000 $0.0440
$0.0440 / $0.2900 Order Now
Future Electronics 0603 100 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel 0
Reel
  • 4,000 $0.0351
  • 12,000 $0.0343
  • 20,000 $0.0339
  • 60,000 $0.0331
  • 100,000 $0.0324
$0.0324 / $0.0351 Buy Now
Bristol Electronics   16000
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001UF, SURFACE MOUNT, 0603 12800
  • 1 $0.2930
  • 380 $0.0879
  • 4,552 $0.0586
$0.0586 / $0.2930 Buy Now
DISTI # VJ0603A101JXBAC
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 5% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel Americas - 0
  • 8,000 $0.0363
  • 12,000 $0.0356
  • 20,000 $0.0349
  • 40,000 $0.0342
  • 60,000 $0.0335
$0.0335 / $0.0363 Buy Now
DISTI # VJ0603A101JXBAC
TME Capacitor: ceramic, 100pF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 5290
  • 1 $0.3440
  • 10 $0.0807
  • 50 $0.0688
  • 100 $0.0647
  • 500 $0.0571
  • 1,000 $0.0545
  • 2,000 $0.0521
  • 4,000 $0.0500
  • 8,000 $0.0482
$0.0482 / $0.3440 Buy Now
ComSIT USA SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603 RoHS: Compliant Stock EU - 4000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # VJ0603A101JXBAC
Avnet Abacus Multilayer Ceramic Capacitor, 100 pF, 100 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A101JXBAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 4000
Buy Now
DISTI # VJ0603A101JXBAC
Avnet Asia VJ0603A101JXBAC00 (Alt: VJ0603A101JXBAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days 0
RFQ

CAD Models for VJ0603A101JXBAC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0603A101JXBAC by Vishay Intertechnologies

VJ0603A101JXBAC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.97 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. VJ0603A101JXBAC
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for VJ0603A101JXBAC

This table gives cross-reference parts and alternative options found for VJ0603A101JXBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A101JXBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0603A101JXBAP Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape Vishay Vitramon VJ0603A101JXBAC vs VJ0603A101JXBAP
GA0603A101JXBAC31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0603A101JXBAC vs GA0603A101JXBAC31G
GA0603A101JXBAP31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0603A101JXBAC vs GA0603A101JXBAP31G

Related Parts for VJ0603A101JXBAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603A101JXBAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603A101JXBAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0603A101JXBAC would you like to use for your alert(s)?
  • Please alert me when VJ0603A101JXBAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0603A101JXBAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603A101JXBAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0603A101JXBAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603A101JXBAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603A101JXBAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: