Part Details for VJ0603G474KXQCW1BC by Vishay Intertechnologies
Overview of VJ0603G474KXQCW1BC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603G474KXQCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J9790
|
Newark | Vj0603G474Kxqcw1Bc |Vishay VJ0603G474KXQCW1BC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0560 | Buy Now |
DISTI #
VJ0603G474KXQCW1BC
|
Avnet Americas | VJ0603G474KXQCW1BC - Tape and Reel (Alt: VJ0603G474KXQCW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0257 | Buy Now |
DISTI #
77-VJ0603G474KXQCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.47uF 10volts X5R 10% RoHS: Compliant | 1378 |
|
$0.0320 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks | 0 |
|
$0.0200 | Buy Now |
|
Bristol Electronics | 3977 |
|
RFQ | ||
DISTI #
VJ0603G474KXQCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, � 10%, X5R, 0603 [1608 Metric] (Alt: VJ0603G474KXQCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603G474KXQCW1BC
VJ0603G474KXQCW1BC CAD Models
VJ0603G474KXQCW1BC Part Data Attributes
|
VJ0603G474KXQCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603G474KXQCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603G474KXQCW1BC
This table gives cross-reference parts and alternative options found for VJ0603G474KXQCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603G474KXQCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10X5R474K10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Cal-Chip Electronics | VJ0603G474KXQCW1BC vs GMC10X5R474K10NTD |
C0603X5R100-474KPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | VJ0603G474KXQCW1BC vs C0603X5R100-474KPR |
C0603X5R100-474KGP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | VJ0603G474KXQCW1BC vs C0603X5R100-474KGP |
C0603X5R100-474KSNR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | VJ0603G474KXQCW1BC vs C0603X5R100-474KSNR |
0603ZD474KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | VJ0603G474KXQCW1BC vs 0603ZD474KAT2A |
C0603X5R100-474KPP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | VJ0603G474KXQCW1BC vs C0603X5R100-474KPP |
GMG10X5R474K10NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | VJ0603G474KXQCW1BC vs GMG10X5R474K10NT-15 |
GMG10X5R474K10NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | VJ0603G474KXQCW1BC vs GMG10X5R474K10NT-4 |
C0603X5R100-474KND | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.47uF, 0603 | VENKEL LTD | VJ0603G474KXQCW1BC vs C0603X5R100-474KND |
NMC0603X5R474K10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.47uF, 0603 | NIC Components Corp | VJ0603G474KXQCW1BC vs NMC0603X5R474K10TRP3KF |