Part Details for VJ0603Y101KXACW1BC by Vishay Intertechnologies
Overview of VJ0603Y101KXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y101KXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3350
|
Newark | Cap, 100Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603Y101KXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
62AC8337
|
Newark | Cap, 100Pf, 50V, 10%, X7R, 0603, Capacitance:100Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ0603Y101KXACW1BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 373 |
|
$0.0050 | Buy Now |
DISTI #
58J0085
|
Newark | Ceramic Capacitor, 100Pf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0603Y101KXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0240 | Buy Now |
DISTI #
62AC8337
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 62AC8337) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 373 Partner Stock |
|
$0.0250 / $0.0400 | Buy Now |
DISTI #
VJ0603Y101KXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y101KXACW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 / $0.0074 | Buy Now |
DISTI #
77-VJ0603Y101KXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100pF 50volts X7R 10% RoHS: Compliant | 15873 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 0603 100 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0057 / $0.0065 | Buy Now |
|
Future Electronics | 0603 100 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
69847011
|
Verical | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2328 | Americas - 244000 |
|
$0.0057 / $0.0122 | Buy Now |
DISTI #
62146606
|
Verical | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Date Code: 2215 | Americas - 170723 |
|
$0.0096 / $0.0159 | Buy Now |
Part Details for VJ0603Y101KXACW1BC
VJ0603Y101KXACW1BC CAD Models
VJ0603Y101KXACW1BC Part Data Attributes
|
VJ0603Y101KXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y101KXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y101KXACW1BC
This table gives cross-reference parts and alternative options found for VJ0603Y101KXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y101KXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035C101KAT2A | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | VJ0603Y101KXACW1BC vs 06035C101KAT2A |
06035C101KAT4A | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | VJ0603Y101KXACW1BC vs 06035C101KAT4A |