Part Details for VJ0603Y563JXJAC by Vishay Intertechnologies
Overview of VJ0603Y563JXJAC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y563JXJAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C6817
|
Newark | Capacitor, ceramic,56000Pf,16Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0603Y563JXJAC RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0830 | Buy Now |
DISTI #
VJ0603Y563JXJAC
|
Avnet Americas | VJ0603Y563JXJAC00 - Tape and Reel (Alt: VJ0603Y563JXJAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0504 | Buy Now |
DISTI #
77-VJ0603Y563JXJAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.056uF 16volts 5% RoHS: Compliant | 0 |
|
$0.0510 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.0392 | Buy Now |
DISTI #
VJ0603Y563JXJAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.056 uF, 16 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y563JXJAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603Y563JXJAC
VJ0603Y563JXJAC CAD Models
VJ0603Y563JXJAC Part Data Attributes
|
VJ0603Y563JXJAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y563JXJAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y563JXJAC
This table gives cross-reference parts and alternative options found for VJ0603Y563JXJAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y563JXJAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0603Y563JBJAR31G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y563JXJAC vs GA0603Y563JBJAR31G |
GA0603Y563JBJAT31G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y563JXJAC vs GA0603Y563JBJAT31G |
GA0603Y563JXJAC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0603Y563JXJAC vs GA0603Y563JXJAC31G |