Part Details for VJ0805G475KXXTW1BC by Vishay Intertechnologies
Overview of VJ0805G475KXXTW1BC by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805G475KXXTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8497
|
Newark | Cap, 4.7Μf, 25V, 10%, X5R, 0805, Capacitance:4.7Μf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ0805G475KXXTW1BC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 825 |
|
$0.2000 / $0.4020 | Buy Now |
DISTI #
69AH3478
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Vishay VJ0805G475KXXTW1BC Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.0630 / $0.1100 | Buy Now |
DISTI #
VJ0805G475KXXTW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805G475KXXTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ805G475KXXTW1BC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.75uF 25volts 10% RoHS: Compliant | 8178 |
|
$0.0520 / $0.3800 | Buy Now |
DISTI #
VJ0805G475KXXTW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805G475KXXTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ0805G475KXXTW1BC
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X5R, ±10%, SMD, 0805 Min Qty: 100 | 10601 |
|
$0.0360 / $0.0758 | Buy Now |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805 RoHS: Compliant | Europe - 39000 |
|
RFQ | |
DISTI #
VJ0805G475KXXTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805G475KXXTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CMC0805-4700N-KX5R-25-VY
|
Maritex | Ceramic capacitor SMD, 0805, 4.7uF, 25V, X5R, 10% Min Qty: 1 Package Multiple: 1 | 3000 |
|
$0.0380 / $0.1060 | Buy Now |
Part Details for VJ0805G475KXXTW1BC
VJ0805G475KXXTW1BC CAD Models
VJ0805G475KXXTW1BC Part Data Attributes:
|
VJ0805G475KXXTW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805G475KXXTW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805G475KXXTW1BC
This table gives cross-reference parts and alternative options found for VJ0805G475KXXTW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805G475KXXTW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG21X475K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | VJ0805G475KXXTW1BC vs MG21X475K250CG |
C2012X5R475KFP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Darfon Corporation | VJ0805G475KXXTW1BC vs C2012X5R475KFP |
MBAST21GBB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | VJ0805G475KXXTW1BC vs MBAST21GBB5475KTNA18 |
MCCA000551 | CAP,CERAMIC,4.7UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | VJ0805G475KXXTW1BC vs MCCA000551 |
MLAST21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | VJ0805G475KXXTW1BC vs MLAST21GAB5475KTNA01 |
MCAST21GBB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | VJ0805G475KXXTW1BC vs MCAST21GBB5475KTNA01 |
MCAST21GBB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | VJ0805G475KXXTW1BC vs MCAST21GBB5475KTNA1J |
MSAST21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | VJ0805G475KXXTW1BC vs MSAST21GAB5475KTNA01 |
TMK212BJ475KG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | VJ0805G475KXXTW1BC vs TMK212BJ475KG |
MMAST21GBB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | VJ0805G475KXXTW1BC vs MMAST21GBB5475KTNA01 |