VJ0805Y104KXAMT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP

Overview of VJ0805Y104KXAMT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0805Y104KXAMT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J8457
Newark Ceramic Capacitor, 0.1Uf, 50V, X7R, 10%, 0805, Capacitance:0.1µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Commercial Series Rohs Compliant: Yes |Vishay VJ0805Y104KXAMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7654
  • 1 $0.0970
  • 25 $0.0970
  • 50 $0.0890
  • 100 $0.0820
$0.0820 / $0.0970 Buy Now
DISTI # 69AH3497
Newark Cap, 0.1Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Vishay VJ0805Y104KXAMT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0760
  • 6,000 $0.0730
  • 12,000 $0.0710
  • 18,000 $0.0700
  • 30,000 $0.0690
$0.0690 / $0.0760 Buy Now
DISTI # 07J8753
Newark Ceramic Capacitor, 0.1Uf, 50V, X7R, 0805, Capacitance:0.1µf, Voltage(Dc):50V, Voltage(Ac):-, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay VJ0805Y104KXAMT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0820
$0.0820 Buy Now
DISTI # 07J8457
Avnet Americas VJ0805Y104KXAMT00 - Product that comes on tape, but is not reeled (Alt: 07J8457) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack 7654 Partner Stock
  • 1 $0.3300
  • 25 $0.1620
  • 50 $0.1340
  • 100 $0.1050
$0.1050 / $0.3300 Buy Now
DISTI # VJ0805Y104KXAMT
Avnet Americas VJ0805Y104KXAMT00 - Tape and Reel (Alt: VJ0805Y104KXAMT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.0785
  • 12,000 $0.0760
  • 18,000 $0.0735
  • 30,000 $0.0710
  • 60,000 $0.0682
  • 300,000 $0.0650
  • 600,000 $0.0618
$0.0618 / $0.0785 Buy Now
DISTI # 77-VJ0805Y104KXAMT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 50volts 10% RoHS: Compliant 32527
  • 1 $0.3500
  • 10 $0.1520
  • 100 $0.1050
  • 1,000 $0.0880
  • 3,000 $0.0760
  • 9,000 $0.0670
  • 24,000 $0.0660
  • 45,000 $0.0620
  • 99,000 $0.0590
$0.0590 / $0.3500 Buy Now
Future Electronics 0805 0.1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel 0
Reel
  • 3,000 $0.0692
  • 6,000 $0.0680
  • 9,000 $0.0674
  • 15,000 $0.0665
  • 30,000 $0.0648
$0.0648 / $0.0692 Buy Now
DISTI # 58835482
Verical Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2132 Americas - 1840
  • 103 $0.3384
$0.3384 Buy Now
DISTI # 66387862
Verical Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 526 Package Multiple: 1 Date Code: 2215 Americas - 986
  • 526 $0.0595
$0.0595 Buy Now
Bristol Electronics   43711
RFQ
Quest Components Capacitor, Ceramic, 100nf, 50V, 10±%, X7R Temp Coef. 34592
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components Capacitor, Ceramic, 100nf, 50V, 10±%, X7R Temp Coef. 15680
  • 1 $0.7980
  • 2,507 $0.2793
  • 5,372 $0.2394
$0.2394 / $0.7980 Buy Now
Quest Components Capacitor, Ceramic, 100nf, 50V, 10±%, X7R Temp Coef. 4800
  • 1 $0.0600
  • 501 $0.0200
  • 2,501 $0.0120
$0.0120 / $0.0600 Buy Now
Quest Components Capacitor, Ceramic, 100nf, 50V, 10±%, X7R Temp Coef. 2392
  • 1 $0.2500
  • 51 $0.1125
  • 445 $0.0750
$0.0750 / $0.2500 Buy Now
DISTI # VJ0805Y104KXAMT
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 50volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 21000
In Stock
  • 3,000 $0.0750
  • 9,000 $0.0660
$0.0660 / $0.0750 Buy Now
DISTI # SMC-VJ0805Y104KXAMT
Sensible Micro Corporation Ceramic Capacitor, 0.1Uf, 50V, X7R, 10%, 0805, Capacitance:0.1f, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Product Width:1.25Mmrohs Compliant: Yes |Vishay VJ0805Y104KXAMT RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 2567
  • 100 $0.0463
  • 500 $0.0451
  • 1,000 $0.0428
$0.0428 / $0.0463 RFQ
DISTI # VJ0805Y104KXAMT
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] (Alt: VJ0805Y104KXAMT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803601907154
Chip1Stop Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 150C T/R RoHS: Compliant pbFree: No Container: Cut Tape 986
  • 5 $0.0814
  • 50 $0.0479
  • 100 $0.0478
  • 200 $0.0477
  • 500 $0.0476
$0.0476 / $0.0814 Buy Now

CAD Models for VJ0805Y104KXAMT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0805Y104KXAMT by Vishay Intertechnologies

VJ0805Y104KXAMT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. VJ0805Y104KXAMT
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for VJ0805Y104KXAMT

This table gives cross-reference parts and alternative options found for VJ0805Y104KXAMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y104KXAMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0805Y104KXAMR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805Y104KXAMT vs VJ0805Y104KXAMR
GA0805Y104KBABR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805Y104KXAMT vs GA0805Y104KBABR31G
VJ0805Y104KFAAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805Y104KXAMT vs VJ0805Y104KFAAT
VJ0805Y104KXAAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805Y104KXAMT vs VJ0805Y104KXAAT
VJ0805Y104KFAAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805Y104KXAMT vs VJ0805Y104KFAAR
GA0805Y104KXABR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805Y104KXAMT vs GA0805Y104KXABR31G
VJ0805Y104KBABE31 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805Y104KXAMT vs VJ0805Y104KBABE31
VJ0805Y104KXABE31 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805Y104KXAMT vs VJ0805Y104KXABE31
VJ0805Y104KXAAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805Y104KXAMT vs VJ0805Y104KXAAR

Related Parts for VJ0805Y104KXAMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805Y104KXAMT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805Y104KXAMT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805Y104KXAMT would you like to use for your alert(s)?
  • Please alert me when VJ0805Y104KXAMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805Y104KXAMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805Y104KXAMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805Y104KXAMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805Y104KXAMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805Y104KXAMT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: