-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6527
|
Newark | Smd Multilayer Ceramic Capacitor, Arc Guardr, Vj Hv Series, 1000 Pf, 5%, C0G/Np0, 1 Kv Rohs Compliant: Yes |Vishay VJ1206A102JXGAT5Z Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 730 |
|
$0.6660 / $1.1900 | Buy Now |
DISTI #
35M5869
|
Newark | Ceramic Capacitor 1000Pf 1000V, C0G, 5%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Hv Series Rohs Compliant: Yes |Vishay VJ1206A102JXGAT5Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
41M0343
|
Newark | Capacitor Ceramic 1000Pf 1000V, C0G, 5%, 1206, Capacitance:1000Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Hv Series Rohs Compliant: Yes |Vishay VJ1206A102JXGAT5Z Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1170 | Buy Now |
DISTI #
38AH3231
|
Newark | Vj1206A102Jxgat5Z |Vishay VJ1206A102JXGAT5Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4090 | Buy Now |
DISTI #
VJ1206A102JXGAT5Z
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A102JXGAT5Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.3216 / $0.4085 | Buy Now |
DISTI #
77-VJ1206A102JXGAT5Z
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 1KV C0G 5% RoHS: Compliant | 4772 |
|
$0.3790 / $1.1400 | Buy Now |
|
Future Electronics | 1206 1 nF 1 kV ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4100 | Buy Now |
DISTI #
70374086
|
Verical | Cap Ceramic 0.001uF 1000V C0G 5% Pad SMD 1206 ArcShield 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2314 | Americas - 2500 |
|
$0.3681 / $0.4065 | Buy Now |
DISTI #
VJ1206A102JXGAT5Z
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 1KV C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 25000 In Stock |
|
$0.3620 / $0.3990 | Buy Now |
DISTI #
VJ1206A102JXGAT5Z.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 1KV C0G 5% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1540 In Stock |
|
$0.6920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A102JXGAT5Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A102JXGAT5Z
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206A102JXGAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A102JXGAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R18N102JV4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206A102JXGAT5Z vs 102R18N102JV4 |
102R18N102JV6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206A102JXGAT5Z vs 102R18N102JV6 |
102R18N102JV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206A102JXGAT5Z vs 102R18N102JV4U |
102R18N102JV4R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206A102JXGAT5Z vs 102R18N102JV4R |