-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3503
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Omd Series, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206Y102KXFAT4X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3726 |
|
$0.0810 | Buy Now |
DISTI #
43K0335
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Omd Series, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206Y102KXFAT4X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
77-VJ1206Y102KXFAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 2KV 10% RoHS: Compliant | 64033 |
|
$0.2110 / $0.4600 | Buy Now |
DISTI #
VJ1206Y102KXFAT4X
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 2KV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.1490 | Buy Now |
DISTI #
VJ1206Y102KXFAT4X
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, � 10%, X7R, 1206 [3216 Metric] (Alt: VJ1206Y102KXFAT4X) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days | Abacus - 5000 |
|
Buy Now | |
DISTI #
3586579
|
element14 Asia-Pacific | CAP, 1000PF, 2KV, MLCC, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3726 |
|
$0.1474 / $0.4875 | Buy Now |
DISTI #
3586579
|
Farnell | CAP, 1000PF, 2KV, MLCC, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 22 Weeks, 4 Days Container: Cut Tape | 3726 |
|
$0.1587 | Buy Now |
|
New Advantage Corporation | Cap Cer SMD 1206 1.0nF � 10% 2000V X7R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1318 / $0.1416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y102KXFAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y102KXFAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206Y102KXFAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y102KXFAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202R18W102KV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102KXFAT4X vs 202R18W102KV6 |
202R18W102KV4U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102KXFAT4X vs 202R18W102KV4U |
202R18W102KV4R | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102KXFAT4X vs 202R18W102KV4R |
202R18W102KV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Johanson Dielectrics Inc | VJ1206Y102KXFAT4X vs 202R18W102KV6R-RC |
VPDD202W102K1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | VJ1206Y102KXFAT4X vs VPDD202W102K1GV001E |
202R18W102KV4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102KXFAT4X vs 202R18W102KV4 |
202R18W102KV6U-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Johanson Dielectrics Inc | VJ1206Y102KXFAT4X vs 202R18W102KV6U-RC |
202R18W102KV6R | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102KXFAT4X vs 202R18W102KV6R |
202R18W102KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Johanson Dielectrics Inc | VJ1206Y102KXFAT4X vs 202R18W102KV4T-RC |
VPDD202W102K1GF001E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | VJ1206Y102KXFAT4X vs VPDD202W102K1GF001E |