Part Details for VJ1206Y103KXEAC by Vishay Intertechnologies
Overview of VJ1206Y103KXEAC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y103KXEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48C3125
|
Newark | Capacitor,ceramic,10Nf,500Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y103KXEAC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VJ1206Y103KXEAC
|
Avnet Americas | Cap Ceramic 0.01uF 500V X7R 10% SMD 1206 150°C Paper T/R - Tape and Reel (Alt: VJ1206Y103KXEAC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1363 / $0.1732 | Buy Now |
|
Bristol Electronics | 2756 |
|
RFQ | ||
DISTI #
VJ1206Y103KXEAC
|
Avnet Americas | Cap Ceramic 0.01uF 500V X7R 10% SMD 1206 150°C Paper T/R - Tape and Reel (Alt: VJ1206Y103KXEAC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1363 / $0.1732 | Buy Now |
DISTI #
VJ1206Y103KXEAC
|
Avnet Americas | Cap Ceramic 0.01uF 500V X7R 10% SMD 1206 150°C Paper T/R - Tape and Reel (Alt: VJ1206Y103KXEAC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1363 / $0.1732 | Buy Now |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206 RoHS: Compliant | Europe - 21000 |
|
RFQ |
Part Details for VJ1206Y103KXEAC
VJ1206Y103KXEAC CAD Models
VJ1206Y103KXEAC Part Data Attributes
|
VJ1206Y103KXEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y103KXEAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y103KXEAC
This table gives cross-reference parts and alternative options found for VJ1206Y103KXEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y103KXEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y103KXEAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y103KXEAC vs VJ1206Y103KXEAT |
VJ1206Y103KXEMT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y103KXEAC vs VJ1206Y103KXEMT |