There are no models available for this part yet.
Overview of VJ1812A222JXEAR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1812A222JXEAR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49C2051
|
Newark | Capacitor, ceramic,2200Pf,500Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1812A222JXEAR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 / $0.5200 | Buy Now | |
DISTI #
77-VJ1812A222JXEAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1812A222JXEAR00 RoHS: Compliant | 0 |
|
$0.4740 / $0.5010 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.4910 | Buy Now | ||
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 2200 pF - ±5% Tolerance - 500 VDC - C0G (NP0) Temperature Coefficient - 1812 (4532 Metric) Package. RoHS: Compliant |
4000 Partner Stock |
|
$0.5200 / $1.5800 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |||
DISTI #
C1S803605575412
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 4000 |
|
$0.6060 / $0.7090 | Buy Now |
CAD Models for VJ1812A222JXEAR by Vishay Intertechnologies
Part Data Attributes for VJ1812A222JXEAR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.18 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 11.25/13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for VJ1812A222JXEAR
This table gives cross-reference parts and alternative options found for VJ1812A222JXEAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812A222JXEAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812A222JXEAT | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 500V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812A222JXEAR vs VJ1812A222JXEAT |
GA1812A222JBEAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A222JXEAR vs GA1812A222JBEAT31G |
VJ1812A222JXEAR | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 500V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1812A222JXEAR vs VJ1812A222JXEAR |
GA1812A222JXEAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A222JXEAR vs GA1812A222JXEAT31G |
VJ1812A222JEEAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP, GREEN | Vishay Intertechnologies | VJ1812A222JXEAR vs VJ1812A222JEEAR |
GA1812A222JXEAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A222JXEAR vs GA1812A222JXEAR31G |