Part Details for VJD2UHTB-AACM4-100 by Carling Technologies
Results Overview of VJD2UHTB-AACM4-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJD2UHTB-AACM4-100 Information
VJD2UHTB-AACM4-100 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VJD2UHTB-AACM4-100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
432-VJD2UHTB-AACM4-100-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8420 | Buy Now |
|
DISTI #
691-RCV-00112246
|
Mouser Electronics | Rocker Switches VJD2UHTB-AACM4-100 | 0 |
|
$21.0400 / $28.0700 | Order Now |
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$11.9900 / $26.7100 | Buy Now |
|
DISTI #
000000000005765822
|
Sager | Littelfuse VJD2UHTBAACM4100 Min Qty: 1 | 0 |
|
$14.1100 / $29.7900 | Buy Now |
|
|
Master Electronics | COO: Mexico RoHS: Compliant | 0 |
|
$11.9900 / $26.7100 | Buy Now |