Part Details for VL-B1608-180EJB by World Products Inc
Overview of VL-B1608-180EJB by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VL-B1608-180EJB
VL-B1608-180EJB CAD Models
VL-B1608-180EJB Part Data Attributes
|
VL-B1608-180EJB
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VL-B1608-180EJB
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VL-B1608-180EJB
This table gives cross-reference parts and alternative options found for VL-B1608-180EJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VL-B1608-180EJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VL-B1608-180EJB vs VA-B3216-180EJB |
FPV100505G180SKB | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0402 | Fenghua (HK) Electronics Ltd | VL-B1608-180EJB vs FPV100505G180SKB |
FPV160808S180SKT | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | VL-B1608-180EJB vs FPV160808S180SKT |
VM-4A3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VL-B1608-180EJB vs VM-4A3216-180EJB |
MP4L1632X18NR | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | VL-B1608-180EJB vs MP4L1632X18NR |
ZVE14S0603R0 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | VL-B1608-180EJB vs ZVE14S0603R0 |
VSN1005X18TE | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | VL-B1608-180EJB vs VSN1005X18TE |
WPMLV-1005-K14 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 1005 | World Products Inc | VL-B1608-180EJB vs WPMLV-1005-K14 |
WPMLVN0402-180E-L | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VL-B1608-180EJB vs WPMLVN0402-180E-L |
ICVL1018X500PR | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | Johanson Dielectrics Inc | VL-B1608-180EJB vs ICVL1018X500PR |