Part Details for VL1271500000G by Amphenol Corporation
Results Overview of VL1271500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VL1271500000G Information
VL1271500000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for VL1271500000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VL1271500000G
|
Avnet Americas | - Bulk (Alt: VL1271500000G) COO: China RoHS: Compliant Min Qty: 2040 Package Multiple: 60 Container: Bulk | 0 |
|
$0.9218 / $0.9919 | Buy Now |
|
DISTI #
649-VL12715000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB SKT VERTICAL | 0 |
|
$0.9650 | Order Now |
|
DISTI #
VL1271500000G
|
Avnet Abacus | (Alt: VL1271500000G) RoHS: Compliant Min Qty: 2040 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: VL1271500000G by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VL1271500000G
VL1271500000G Part Data Attributes
|
|
VL1271500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VL1271500000G
Amphenol Corporation
Strip Terminal Block,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyethylene | |
| Fastening Method | Connector | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 2 | |
| Number of Ways | 12 | |
| Rated Current | 20 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Cul; Ul | |
| Terminal and Terminal Block Type | Strip Terminal Block |