Part Details for VLP6045LT-470M by TDK Corporation
Results Overview of VLP6045LT-470M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLP6045LT-470M Information
VLP6045LT-470M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for VLP6045LT-470M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 66 |
|
$0.8095 / $1.6190 | Buy Now |
|
DISTI #
VLP6045LT-470M
|
Avnet Abacus | Power Inductor SMD 47 uH 20 14 A Shielded 14 A 6mm x 6mm x 45mm (Alt: VLP6045LT-470M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: VLP6045LT-470M by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VLP6045LT-470M
VLP6045LT-470M Part Data Attributes
|
|
VLP6045LT-470M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLP6045LT-470M
TDK Corporation
General Purpose Inductor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2424 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.299 Ω | |
| Inductance-Nom (L) | 47 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.5 Mm | |
| Package Length | 6 Mm | |
| Package Style | Smt | |
| Package Width | 6 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 1.4 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
VLP6045LT-470M Frequently Asked Questions (FAQ)
-
The recommended land pattern for VLP6045LT-470M can be found in the TDK Corporation's application note or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
-
Handle the VLP6045LT-470M by the edges or the recommended handling areas to prevent damage to the component. Avoid touching the component's terminals or the ceramic body to prevent electrostatic discharge (ESD) damage.
-
The maximum allowable voltage derating for VLP6045LT-470M is typically 80% of the rated voltage. However, it's recommended to consult with TDK Corporation or a qualified engineer to determine the appropriate derating for a specific application.
-
VLP6045LT-470M is rated for operation up to 125°C. However, it's essential to consider the component's temperature coefficient and the application's specific requirements. Consult with TDK Corporation or a qualified engineer to determine the component's suitability for high-temperature environments.
-
Store VLP6045LT-470M in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the component to extreme temperatures, humidity, or physical stress. Follow the recommended storage conditions outlined in the datasheet or consult with TDK Corporation for specific guidance.