There are no models available for this part yet.
Overview of VLR-01VF by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8101-V-F3-AX | Renesas Electronics Corporation | 1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler | |
5962-1124201VFA | Texas Instruments | 2x2 crosspoint switch : LVDS outputs 16-CFP -55 to 125 | |
5962R0722701VFA | Texas Instruments | Radiation hardened 8-channel, 50 kSPS to 1 MSPS, 12-bit A/D converter 16-CFP -55 to 125 |
Price & Stock for VLR-01VF by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-3610-ND
|
DigiKey | CONN RCPT HSG 1POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1280 / $0.3100 | Buy Now | |
DISTI #
306-VLR-01VF
|
Mouser Electronics | Headers & Wire Housings VL.RECEPTACLE HOUSING RoHS: Compliant | 500 |
|
$0.1100 / $0.2800 | Buy Now | |
Future Electronics | 1 Position VL.RECEPTACLE HOUSING CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 500Bag |
|
$0.1110 / $0.1250 | Buy Now | ||
DISTI #
JSTVLR-01VF
|
Heilind Electronics | VL HOUSING (VLR) | Americas - 7875 in Stock |
|
$0.1197 / $0.1508 | Buy Now | |
DISTI #
VLR-01VF
|
TME | Connector: wire-wire, plug, male, PIN: 1, w/o contacts, for cable Min Qty: 1 | 0 |
|
$0.1510 / $0.5190 | RFQ | |
DISTI #
JSTVLR-01VF
|
Interstate Connecting Components | VL HOUSING (VLR) | 2625 |
|
$0.1197 / $0.1508 | Buy Now | |
DISTI #
C1S404000028266
|
Chip1Stop | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No | 40 |
|
$0.1740 / $0.2790 | Buy Now | |
LCSC | -25+90 6.2mm 1x1P VL 1 1 Without a buckle P6.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 12390 |
|
$0.0550 / $0.0895 | Buy Now |
CAD Models for VLR-01VF by JST Manufacturing
Part Data Attributes for VLR-01VF by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Additional Feature
|
COMPATIBLE CONTACTS: SVF-42T-P2.0; SVF-61T-P2.0; SVF-81T-P2.0
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
UL Flammability Code
|
94V-0
|
Alternate Parts for VLR-01VF
This table gives cross-reference parts and alternative options found for VLR-01VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLR-01VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7869 | Rectangular Power Connector, 1 Contact(s), Female, Receptacle | Anderson Power Products | VLR-01VF vs 7869 |
Related Parts for VLR-01VF
-
VLP-01VPower Connectors
-
XADR-30VHeaders and Edge Type Connectors
-
SVM-61T-P2.0Terminals and Terminal Blocks
-
GRM21BR71A106KE51LFixed Capacitors
-
75231-013LFAssembly Items
-
ERJ6ENF6800VFixed Resistors
-
7283-5976Combination Line Connectors
-
RFN1LAM6STRRectifier Diodes
-
ADUC7023BCBZ62I-R7Microcontrollers