Part Details for VLZ22A-GS08 by Vishay Semiconductors
Overview of VLZ22A-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for VLZ22A-GS08
VLZ22A-GS08 CAD Models
VLZ22A-GS08 Part Data Attributes:
|
VLZ22A-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLZ22A-GS08
Vishay Semiconductors
ZENER DIODE SOD80 QUADROMELF-E2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20.68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for VLZ22A-GS08
This table gives cross-reference parts and alternative options found for VLZ22A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLZ22A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLZ22A-GS18 | Zener Diode, 20.68V V(Z), 2.54%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | VLZ22A-GS08 vs TLZ22A-GS18 |
TLZ22A-GS08 | Zener Diode, 20.68V V(Z), 2.54%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | VLZ22A-GS08 vs TLZ22A-GS08 |
VLZ22VA | Zener Diode, 20.67V V(Z), 2.53%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, QUADRO MINI-MELF PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | VLZ22A-GS08 vs VLZ22VA |