Part Details for VM200 by STMicroelectronics
Results Overview of VM200 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VM200 Information
VM200 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: VM200 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VM200
VM200 Part Data Attributes
|
|
VM200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VM200
STMicroelectronics
Peripheral Driver, 1 Driver, MOS, PZIP5
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Pentawatt-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Short Circuit; Overload; Transient | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PZIP-T5 | |
| JESD-609 Code | e0 | |
| Length | 10.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 12 A | |
| Output Peak Current Limit-Nom | 25 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP5,.15,.2,67TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 20.85 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag | |
| Turn-off Time | 16 µS | |
| Turn-on Time | 16 µS | |
| Width | 4.8 Mm |