Part Details for VMF153J4A1 by Reliable Capacitors Inc
Overview of VMF153J4A1 by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for VMF153J4A1
VMF153J4A1 CAD Models
VMF153J4A1 Part Data Attributes
|
VMF153J4A1
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
VMF153J4A1
Reliable Capacitors Inc
Film Capacitor, Polyester, 400V, 0.015uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Values On Request | |
Dielectric Material | POLYESTER | |
Manufacturer Series | VMF | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | VMF |
Alternate Parts for VMF153J4A1
This table gives cross-reference parts and alternative options found for VMF153J4A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMF153J4A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMT153J4A1 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | VMF153J4A1 vs VMT153J4A1 |
VT153J4A3 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | VMF153J4A1 vs VT153J4A3 |
VF153J4A3 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | VMF153J4A1 vs VF153J4A3 |
MMT153J2G | Film Capacitor, Polyester, 400V, 0.015uF | Arco Electronics | VMF153J4A1 vs MMT153J2G |
VF153J4A1 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | VMF153J4A1 vs VF153J4A1 |
VMT153J4A3 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | VMF153J4A1 vs VMT153J4A3 |
VMF153J4A3 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | VMF153J4A1 vs VMF153J4A3 |
VMT153J4A2 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | VMF153J4A1 vs VMT153J4A2 |