Part Details for VMM1000-01P by IXYS Corporation
Results Overview of VMM1000-01P by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMM1000-01P Information
VMM1000-01P by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VMM1000-01P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Transistors | 6319 |
|
RFQ |
Part Details for VMM1000-01P
VMM1000-01P CAD Models
VMM1000-01P Part Data Attributes
|
|
VMM1000-01P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VMM1000-01P
IXYS Corporation
Power Field-Effect Transistor, 1000A I(D), 100V, 0.0012ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-7
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Flange Mount, R-Xufm-X7 | |
| Pin Count | 7 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Configuration | Series Connected, Center Tap, 2 Elements | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 1000 A | |
| Drain-source On Resistance-Max | 0.0012 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-XUFM-X7 | |
| Number of Elements | 2 | |
| Number of Terminals | 7 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
VMM1000-01P Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the VMM1000-01P near a thermal pad or a heat sink, ensuring good thermal conductivity. The PCB should also have a solid ground plane and minimal thermal barriers.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range (up to 150°C) and ensure proper heat sinking. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
The maximum allowable voltage stress on the VMM1000-01P is 1200V, as specified in the datasheet. However, it's recommended to derate the voltage to ensure reliable operation and minimize the risk of electrical overstress.
-
To protect the VMM1000-01P from EOS and ESD, use proper handling and storage procedures, such as using anti-static bags and wrist straps. Additionally, implement circuit protection measures, like TVS diodes or varistors, to absorb voltage transients and spikes.
-
The recommended soldering profile for the VMM1000-01P involves a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.