-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMS-100C-12-CNF by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3786713
|
Farnell | POWER SUPPLY, AC-DC, 12V, 8.33A COO: China RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 9 |
|
$43.6078 / $45.6837 | Buy Now |
|
|
Neutron USA | AC/DC Power Supply Single-OUT, 12V 8.33A 100W, 7-Pin Box, Covered, Adj Vout | 0 |
|
$131.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
VMS-100C-12-CNF
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-100C-12-CNF
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Also Operate With 120-370vdc | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Ce, En, Iec, Ul | |
| Efficiency (Main Output) | 94% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 80 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 8.33 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Over Voltage, Over Current, Short Circuit, Over Temperature | |
| Ripple Voltage (Main Out) | 0.04242 Vrms | |
| Seated Height-Max | 41 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 100 W | |
| Trim/Adjustable Output | Yes | |
| Width | 62 Mm |
This table gives cross-reference parts and alternative options found for VMS-100C-12-CNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-100C-12-CNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VOF-100C-12-CNF | CUI Inc | $77.9744 | AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid | VMS-100C-12-CNF vs VOF-100C-12-CNF |
| VOF-100-12 | CUI Inc | $86.5074 | Chassis Mount Power Supply, 12 Vdc, 8.4 A, 100 W | VMS-100C-12-CNF vs VOF-100-12 |
| TPP100-112 | Traco Power | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid | VMS-100C-12-CNF vs TPP100-112 |
CUI Inc recommends a PCB layout with a solid ground plane and a thermal pad connected to a heat sink or a metal plate to dissipate heat. A minimum of 2oz copper thickness is recommended for the PCB.
CUI Inc recommends following the recommended PCB mounting and screw torque specifications, and using a conformal coating to protect the module from moisture and vibration. Additionally, ensure the module is securely fastened to the PCB and the PCB is properly secured to the chassis.
CUI Inc recommends keeping the input voltage within 10% of the nominal 12V input, i.e., between 10.8V and 13.2V. Exceeding this range may affect the module's performance and reliability.
Yes, the VMS-100C-12-CNF can be used in a redundant or parallel configuration, but it's essential to follow CUI Inc's guidelines for synchronization and current sharing to ensure reliable operation.
CUI Inc estimates the MTBF for the VMS-100C-12-CNF to be around 1.5 million hours at 25°C, calculated according to MIL-HDBK-217F.