-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMS-100C-15 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3786708
|
Farnell | POWER SUPPLY, AC-DC, 15V, 6.66A COO: China RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 18 |
|
$34.6886 / $37.1692 | Buy Now |
|
|
Neutron USA | AC/DC Power Supply Single-OUT, 15V 6.66A 100W, 7-Pin Tray, Open Frame, Adj Vout | 0 |
|
$102.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
VMS-100C-15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-100C-15
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xfm, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Also Operate With 120-370vdc | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Ce, En, Iec, Ul | |
| Efficiency (Main Output) | 94% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXFM-X | |
| Length | 76.2 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6.66 A | |
| Output Voltage-Max | 15.75 V | |
| Output Voltage-Min | 14.25 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | XFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Over Voltage, Over Current, Short Circuit, Over Temperature | |
| Ripple Voltage (Main Out) | 0.04242 Vrms | |
| Seated Height-Max | 31 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 100 W | |
| Trim/Adjustable Output | Yes | |
| Width | 50.8 Mm |
This table gives cross-reference parts and alternative options found for VMS-100C-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-100C-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VMS-100C-15-CNF | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid | VMS-100C-15 vs VMS-100C-15-CNF |