Part Details for VMS-450C-12-CFS by CUI Inc
Results Overview of VMS-450C-12-CFS by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMS-450C-12-CFS Information
VMS-450C-12-CFS by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 922-450C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header HSD, 4-pair, 10-column, 85ohms. | |
| TLV2450CDBVT | Texas Instruments | Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 0 to 70 | |
| RM46L450CZWTT | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 337-NFBGA -40 to 105 |
Price & Stock for VMS-450C-12-CFS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3928567
|
Farnell | POWER SUPPLY, AC-DC, 12V, 33.3A COO: China RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 4 |
|
$118.0546 | Buy Now |
|
|
Neutron USA | Switching Power Supply, 400W 12Vdc 33.3A, Enclosed with rear fan, MED, Adj Vout | 0 |
|
$278.8700 | Buy Now |