There are no models available for this part yet.
Overview of VMT154K2A3 by Reliable Capacitors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VMT154K2A3 by Reliable Capacitors Inc
Part Data Attributes for VMT154K2A3 by Reliable Capacitors Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RELIABLE CAPACITORS CO
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Custom Capabilities
|
Special Values On Request
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
VMT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Series
|
VMT
|
Alternate Parts for VMT154K2A3
This table gives cross-reference parts and alternative options found for VMT154K2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMT154K2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW3E154K-R | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.15uF, | American Capacitor Corporation | VMT154K2A3 vs DW3E154K-R |
VMT154K2A1 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VMT154K2A3 vs VMT154K2A1 |
VMT154K2A2 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VMT154K2A3 vs VMT154K2A2 |
VT154K2A2 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VMT154K2A3 vs VT154K2A2 |
VF154K2A2 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VMT154K2A3 vs VF154K2A2 |
VMF154K2A1 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VMT154K2A3 vs VMF154K2A1 |
VF154K2A3 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VMT154K2A3 vs VF154K2A3 |
VT154K2A1 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VMT154K2A3 vs VT154K2A1 |
DW2E154K-R | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.15uF, | American Capacitor Corporation | VMT154K2A3 vs DW2E154K-R |
VF154K2A1 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VMT154K2A3 vs VF154K2A1 |