Part Details for VN0104N3 by Supertex Inc
Overview of VN0104N3 by Supertex Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN0104N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-92 | 410 |
|
$0.2520 / $0.5400 | Buy Now |
|
Chip1Cloud | N-Channel Enhancement-Mode Vertical DMOS FET | 11500 |
|
RFQ |
Part Details for VN0104N3
VN0104N3 CAD Models
VN0104N3 Part Data Attributes:
|
VN0104N3
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VN0104N3
Supertex Inc
Small Signal Field-Effect Transistor, 0.5A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN0104N3
This table gives cross-reference parts and alternative options found for VN0104N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN0104N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN0104N3-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | VN0104N3 vs VN0104N3-GP005 |
VN0104N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | VN0104N3 vs VN0104N3-GP013 |
VN0104N3 | Trans MOSFET N-CH 40V 0.35A 3-Pin TO-92 | New Jersey Semiconductor Products Inc | VN0104N3 vs VN0104N3 |
VN0104N3-G | 500mA, 40V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | VN0104N3 vs VN0104N3-G |
VN0104N3-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | VN0104N3 vs VN0104N3-GP002 |