-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
640mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3394
|
Newark | Mosfet, N-Ch, 0.64A, 30V, To-92-3, Transistor Polarity:N Channel, Continuous Drain Current Id:640Ma, Drain Source Voltage Vds:30V, On Resistance Rds(On):1.2Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Microchip VN0300L-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
53Y4306
|
Newark | Mosfet, N-Ch, 0.64A, 30V, To-92-3, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:640Ma, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V, Power Dissipation:1W, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip VN0300L-G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
VN0300L-G-ND
|
DigiKey | MOSFET N-CH 30V 640MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1848 In Stock |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
VN0300L-G
|
Avnet Americas | Trans MOSFET N-CH 30V 0.64A 3-Pin TO-92 - Bag (Alt: VN0300L-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bag | 1000 |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
689-VN0300L-G
|
Mouser Electronics | MOSFET 30V 1.2Ohm RoHS: Compliant | 1037 |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
V99:2348_06515983
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 0.64A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2331 | Americas - 2985 |
|
$0.9694 / $1.1863 | Buy Now |
DISTI #
VBF:5286_06515983
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 0.64A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2331 | Americas - 1494 |
|
$1.0355 / $1.3246 | Buy Now |
DISTI #
V36:1790_06515983
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 0.64A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2331 | Americas - 880 |
|
$1.0682 / $1.3957 | Buy Now |
DISTI #
VN0300L-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 30V, 1.2 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2750 Alternates Available |
|
$0.8300 / $1.4300 | Buy Now |
DISTI #
70451583
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 30V, 1.2 Ohm3 TO-92 BAG | Microchip Technology Inc. VN0300L-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN0300L-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN0300L-G
Microchip Technology Inc
640mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.64 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |