There are no models available for this part yet.
Overview of VN10KC-T1 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for VN10KC-T1 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-VN10KC-T1-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57811 In Stock |
|
$0.3000 | Buy Now | |
Rochester Electronics | VN10KC - 60V N-Channel MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 57811 |
|
$0.2610 / $0.3071 | Buy Now |
CAD Models for VN10KC-T1 by Vishay Siliconix
Part Data Attributes for VN10KC-T1 by Vishay Siliconix
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
SC-59
|
Package Description
|
SC-59, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
0.31 A
|
Drain-source On Resistance-Max
|
5 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
5 pF
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for VN10KC-T1
This table gives cross-reference parts and alternative options found for VN10KC-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN10KC-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN10KC | 310mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-59, 3 PIN | Rochester Electronics LLC | VN10KC-T1 vs VN10KC |
Related Parts for VN10KC-T1
-
AOB27S60LPower Field-Effect Transistors
-
STM32H753ZIT6Microcontrollers
-
MBR735GRectifier Diodes
-
C42Q2225KB0C000Fixed Capacitors
-
BC817-25-TPSmall Signal Bipolar Transistors
-
ICL7611DCPAOperational Amplifiers
-
TLI4970D050T4XUMA1Other Analog ICs
-
SMA6J58CA-TRTransient Suppressors
-
2000896-1Headers and Edge Type Connectors