Part Details for VN10KCSM4G4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of VN10KCSM4G4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VN10KCSM4G4
VN10KCSM4G4 CAD Models
VN10KCSM4G4 Part Data Attributes
|
VN10KCSM4G4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
VN10KCSM4G4
TT Electronics Power and Hybrid / Semelab Limited
170mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CERAMIC, LCC3-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | SMALL OUTLINE, R-CDSO-N4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for VN10KCSM4G4
This table gives cross-reference parts and alternative options found for VN10KCSM4G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN10KCSM4G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN10KCSM4 | Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERAMIC, LCC3-4 | TT Electronics Resistors | VN10KCSM4G4 vs VN10KCSM4 |
VN10KCSM4G4 | Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERAMIC, LCC3-4 | TT Electronics Resistors | VN10KCSM4G4 vs VN10KCSM4G4 |