-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN10LFTA by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN10LFTA
|
Avnet Americas | - Tape and Reel (Alt: VN10LFTA) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 267000 Factory Stock |
|
$0.1507 / $0.1539 | Buy Now |
|
DISTI #
70438600
|
RS | MOSFET N-CHANNEL 60V 0.15A SOT23 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.8900 | RFQ |
|
|
Bristol Electronics | 3453 |
|
RFQ | ||
|
|
Bristol Electronics | 2618 |
|
RFQ | ||
|
DISTI #
VN10LFTA
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.15A, 0.33W, SOT23 Min Qty: 1 | 1440 |
|
$0.1780 / $0.5900 | Buy Now |
|
DISTI #
VN10LFTA
|
Avnet Silica | (Alt: VN10LFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 60V 150mA 330mW 2.5V1mA 1 N-Channel SOT-23 Single FETs MOSFETs RoHS | 10 |
|
$0.1963 / $0.3767 | Buy Now |
|
|
Win Source Electronics | MOSFET N-CH 60V 150MA SOT23-3 | 60000 |
|
$0.1303 / $0.1954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
VN10LFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
VN10LFTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DIODES INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Diodes Incorporated | |
| Configuration | SINGLE | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 0.15 A | |
| Drain-source On Resistance-Max | 5 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| Feedback Cap-Max (Crss) | 5 pF | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | ENHANCEMENT MODE | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 255 | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for VN10LFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN10LFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VN10LF | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | VN10LFTA vs VN10LF |
| VN10LFTC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | VN10LFTA vs VN10LFTC |
A good PCB layout for optimal thermal performance involves placing the VN10LFTA near a thermal pad or a heat sink, ensuring good thermal conductivity. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing the device near high-frequency signal lines or under high-power components.
To ensure reliable operation in high-temperature environments, ensure the VN10LFTA is operated within its recommended temperature range (-40°C to 150°C). Use a heat sink or thermal pad to dissipate heat, and consider using a thermal interface material (TIM) to improve heat transfer. Monitor the device's junction temperature and adjust the operating conditions accordingly.
The VN10LFTA has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure the PCB is properly grounded. Avoid touching the device's pins or handling the device in a way that could generate static electricity.
To troubleshoot issues with the VN10LFTA's output voltage regulation, check the input voltage, output voltage, and output current. Verify that the device is properly configured and that the output capacitor is suitable for the application. Check for any signs of overheating, and ensure the device is operated within its recommended specifications.
For high-reliability or automotive applications, ensure the VN10LFTA is operated within its recommended specifications and that the PCB is designed with high-reliability components. Consider using a redundant or fault-tolerant design, and ensure the device is properly tested and validated for the specific application.