Part Details for VN1206L-G by Microchip Technology Inc
Overview of VN1206L-G by Microchip Technology Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VN1206L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4318
|
Newark | Dmosfet, N-Ch, 0.23A, 120V, To-92, Channel Type:N Channel, Drain Source Voltage Vds:120V, Continuous Drain Current Id:230Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Microchip VN1206L-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.7000 / $2.2500 | Buy Now |
DISTI #
VN1206L-G-ND
|
DigiKey | MOSFET N-CH 120V 230MA TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
946 In Stock |
|
$1.6300 / $2.1600 | Buy Now |
DISTI #
VN1206L-G
|
Avnet Americas | Trans MOSFET N-CH 120V 0.23A 3-Pin TO-92 - Bag (Alt: VN1206L-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$1.6300 / $2.1600 | Buy Now |
DISTI #
53Y4318
|
Avnet Americas | Trans MOSFET N-CH 120V 0.23A 3-Pin TO-92 - Bulk (Alt: 53Y4318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 1000 Partner Stock |
|
$1.7000 / $2.2500 | Buy Now |
DISTI #
VN1206L-G
|
Avnet Americas | 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 - Bag (Alt: VN1206L-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$1.6300 / $2.1600 | Buy Now |
DISTI #
689-VN1206L-G
|
Mouser Electronics | MOSFET 120V 6Ohm RoHS: Compliant | 1298 |
|
$1.6300 / $2.1600 | Buy Now |
DISTI #
V36:1790_06515995
|
Arrow Electronics | Trans MOSFET N-CH Si 120V 0.23A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 | Americas - 987 |
|
$1.5826 / $2.0979 | Buy Now |
DISTI #
V99:2348_06515995
|
Arrow Electronics | Trans MOSFET N-CH Si 120V 0.23A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1915 | Americas - 434 |
|
$1.3109 / $1.5312 | Buy Now |
DISTI #
VN1206L-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 120V, 6.0 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 36900 |
|
$1.2700 / $2.1600 | Buy Now |
DISTI #
70453843
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 120V, 6.0 Ohm3 TO-92 BAG | Microchip Technology Inc. VN1206L-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.0700 | RFQ |
Part Details for VN1206L-G
VN1206L-G CAD Models
VN1206L-G Part Data Attributes:
|
VN1206L-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN1206L-G
Microchip Technology Inc
230mA, 120V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 120 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |