-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4320
|
Newark | Mosfet, N-Channel Enhancement-Mode, 60V, 4.0 Ohm 3 To-92 Bag Rohs Compliant: Yes |Microchip VN2106N3-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 321 |
|
$0.2360 | Buy Now |
DISTI #
VN2106N3-G-ND
|
DigiKey | MOSFET N-CH 60V 300MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
2088 In Stock |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
53Y4320
|
Avnet Americas | Trans MOSFET N-CH 60V 0.3A 3-Pin TO-92 - Bulk (Alt: 53Y4320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 321 Partner Stock |
|
$0.3850 / $0.5200 | Buy Now |
DISTI #
VN2106N3-G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.3A 3-Pin TO-92 - Bag (Alt: VN2106N3-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
VN2106N3-G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.3A 3-Pin TO-92 - Bag (Alt: VN2106N3-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
689-VN2106N3-G
|
Mouser Electronics | MOSFETs 60V 4Ohm RoHS: Compliant | 4811 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
VN2106N3-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 4.0 Ohm, Projected EOL: 2034-05-29 RoHS: Compliant pbFree: Yes |
9090 Alternates Available |
|
$0.3000 / $0.5000 | Buy Now |
DISTI #
70483939
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 4.0 Ohm3 TO-92 BAG | Microchip Technology Inc. VN2106N3-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4250 / $0.5000 | RFQ |
|
Future Electronics | VN2106 Series 60 V 300 mA N-Channel Enhancement-Mode Vertical DMOS FETs - TO92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.3650 / $0.4000 | Buy Now |
|
Onlinecomponents.com | VN2106 Series 60 V 300 mA N-Channel Enhancement-Mode Vertical DMOS FETs - TO92-3 RoHS: Compliant |
7250 In Stock 11000 Factory Stock |
|
$0.3449 / $0.4389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN2106N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN2106N3-G
Microchip Technology Inc
300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for VN2106N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2106N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS107RLRF | Small Signal Field-Effect Transistor, 0.25A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Motorola Semiconductor Products | VN2106N3-G vs BS107RLRF |
BSS131-TAPE-13 | TRANSISTOR 100 mA, 240 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | VN2106N3-G vs BSS131-TAPE-13 |
VN1306N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2106N3-G vs VN1306N3P001 |
2N5640 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | VN2106N3-G vs 2N5640 |
BST82 | Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | VN2106N3-G vs BST82 |
SJVP0109N9 | Small Signal Field-Effect Transistor, 0.25A I(D), 90V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-52 | Supertex Inc | VN2106N3-G vs SJVP0109N9 |
FJZ594JC | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET, SOT-623F, 3 PIN | Fairchild Semiconductor Corporation | VN2106N3-G vs FJZ594JC |
2SK303-2-TB | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | SANYO Electric Co Ltd | VN2106N3-G vs 2SK303-2-TB |
2SK303-18-TB | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | SANYO Electric Co Ltd | VN2106N3-G vs 2SK303-18-TB |
BSS306NL6327HTSA1 | Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | VN2106N3-G vs BSS306NL6327HTSA1 |