Part Details for VN2406M by Vishay Siliconix
Overview of VN2406M by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for VN2406M
VN2406M CAD Models
VN2406M Part Data Attributes
|
VN2406M
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
VN2406M
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | TO-237AA | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.33 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VN2406M
This table gives cross-reference parts and alternative options found for VN2406M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2406M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2410LP014 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2406M vs VN2410LP014 |
VN2410LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | VN2406M vs VN2410LZL1 |
VN2410LG | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2406M vs VN2410LG |
VN2410L | TRANSISTOR 150 mA, 240 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | VN2406M vs VN2410L |
VN2410LP008 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2406M vs VN2410LP008 |
VN2410LP013 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2406M vs VN2410LP013 |
VN2410LZL1G | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2406M vs VN2410LZL1G |
VN2410LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2406M vs VN2410LZL1 |
VN2410M | Small Signal Field-Effect Transistor, 0.19A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-237AA, TO-237, 3 PIN | Temic Semiconductors | VN2406M vs VN2410M |
VN2410L-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2406M vs VN2410L-GP002 |