Part Details for VN2410LG by Rochester Electronics LLC
Overview of VN2410LG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN2410LG
VN2410LG CAD Models
VN2410LG Part Data Attributes
|
VN2410LG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
VN2410LG
Rochester Electronics LLC
200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, CASE 29-11, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2410LG
This table gives cross-reference parts and alternative options found for VN2410LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2410LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2410L | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Intertechnologies | VN2410LG vs VN2410L |
VN2410LG | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | VN2410LG vs VN2410LG |
VN2410L | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA | Motorola Mobility LLC | VN2410LG vs VN2410L |
VN2410LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | VN2410LG vs VN2410LZL1 |
VN2410L | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | VN2410LG vs VN2410L |
VN2410LZL1G | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | VN2410LG vs VN2410LZL1G |
VN2410L | Small Signal Field-Effect Transistor, 0.18A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA, TO-92, 3 PIN | Vishay Siliconix | VN2410LG vs VN2410L |
VN2410L-G | Small Signal Field-Effect Transistor, 0.19A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN, TO-92(L), 3 PIN | Supertex Inc | VN2410LG vs VN2410L-G |
VN2410LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | onsemi | VN2410LG vs VN2410LZL1 |