| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BTS442D2E3043 | Siemens | Check for Price | 95A BUF OR INV BASED PRPHL DRVR, PSFM5 | VN31 vs BTS442D2E3043 |
| BTS432E2 | Siemens | Check for Price | Power Management Circuit | VN31 vs BTS432E2 |
| BTS432I2E3122A | Infineon Technologies AG | Check for Price | LOAD SWITCH, Fixed, 1 Channel, SIPMOS, PSSO4 | VN31 vs BTS432I2E3122A |
| BTS442D2E3062A | Siemens | Check for Price | 95A BUF OR INV BASED PRPHL DRVR, PSSO4 | VN31 vs BTS442D2E3062A |
| BTS432D2E3062A | Siemens | Check for Price | 44A BUF OR INV BASED PRPHL DRVR, PSSO4 | VN31 vs BTS432D2E3062A |
| BTS432I2E3122A | Siemens | Check for Price | Power Management Circuit | VN31 vs BTS432I2E3122A |
| BTS430K2E-3043 | Siemens | Check for Price | 36A BUF OR INV BASED PRPHL DRVR, PSFM5 | VN31 vs BTS430K2E-3043 |
| BTS430K2 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PZFM5 | VN31 vs BTS430K2 |
| BTS432D2E3062A | Infineon Technologies AG | Check for Price | LOAD SWITCH, Fixed, 1 Channel, SIPMOS, PSSO4 | VN31 vs BTS432D2E3062A |
| BTS430K2E3122A | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSSO4 | VN31 vs BTS430K2E3122A |
Part Details for VN31 by STMicroelectronics
Results Overview of VN31 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN31 Information
VN31 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN31
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN31-ND
|
DigiKey | IC PWR DRVR N-CH 1:1 5PENTAWATT Min Qty: 1000 Container: Tube |
0 Tube |
|
$3.7191 | Buy Now |
US Tariff Estimator: VN31 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VN31 Part Data Attributes
|
|
VN31
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN31
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.5A, PZFM5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Vertical, Pentawatt-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 11.5 A | |
| Output Peak Current Limit-Nom | 2.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP5,.15,.2,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 26 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag |
Alternate Parts for VN31
This table gives cross-reference parts and alternative options found for VN31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VN31 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4899, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of external components depends on the specific application and operating conditions. STMicroelectronics provides a component selection guide in the application note AN4899, which includes recommendations for resistors, capacitors, and other components. Additionally, the VN31 datasheet provides a list of recommended components and their values.
-
The VN31 is rated for operation from -40°C to 150°C, but the maximum operating temperature range depends on the specific application and the thermal management of the system. It is recommended to consult the datasheet and application notes for more information on thermal management and derating.
-
The VN31 has a built-in overcurrent protection feature, but it is recommended to implement additional external protection circuitry to ensure reliable operation. STMicroelectronics provides guidelines for overcurrent protection in the application note AN4899, which includes examples of external protection circuits and component values.
-
STMicroelectronics provides a range of debugging and troubleshooting tools, including the STSW-VN31GUI graphical user interface and the STSW-VN31FW firmware development kit. These tools allow engineers to monitor and control the VN31, as well as debug and troubleshoot system-level issues.