Part Details for VN31SP by STMicroelectronics
Results Overview of VN31SP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN31SP Information
VN31SP by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN31SP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN31SP-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO10 Min Qty: 1000 Container: Tube |
0 Tube |
|
$3.7763 | Buy Now |
US Tariff Estimator: VN31SP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VN31SP Part Data Attributes
|
|
VN31SP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN31SP
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.5A, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Power, So-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 11.5 A | |
| Output Peak Current Limit-Nom | 2.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Voltage-Max | 26 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |